You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PAR20-LEDE26120V6W25-6000DIM
LED Light Bulb, Reflector, E26 / MES, Cool White, 6000 K, Dimmable, 25°
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- PAR20-LEDE26120V6W25-6000DIM
- Newark Part No.:
- 05W3807
-
- Product Range
- PAR20 Series
- Technical Datasheet:
- PAR20-LEDE26120V6W25-6000DIM Datasheet
Product Range Selector (PAR20 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Reflector
- :
- E26 / MES
- :
- Cool White
- :
- 6000K
- :
- Dimmable
- :
- 25°
- :
- 35W
- :
- 420lm
- :
- 6W
- :
- 120V
- :
- -
- :
- 63mm
- :
- 63mm
- :
- PAR20 Series
Technical Documents (3)
26 In stock
Same day shipping
More stock available week commencing 2/26/24Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 100+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $16.00 | ||
5+ | $15.40 | ||
25+ | $14.80 | ||
100+ | $14.10 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.