You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

P6SMBJ5.0CA - 

TVS Diode, P6SMB Series, Bidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

P6SMBJ5.0CA - TVS Diode, P6SMB Series, Bidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
P6SMBJ5.0CA
Newark Part No.:
38K7261
Product Range
P6SMB Series
Technical Datasheet:
P6SMBJ5.0CA   Datasheet
See all Technical Docs

Product Information

:
P6SMB Series
:
Bidirectional
:
5V
:
9.2V
:
DO-214AA
:
2Pins
:
6.4V
:
7.25V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6SMB series TVS Diode offers 600W peak pulse power capability with a 10 x 1000µs waveform by 0.01% duty cycle. It is used for surface mounted application in order to optimize board space. It is available in unidirectional and bidirectional TVS devices.
  • Built-in strain relief
  • Glass passivated junction
  • Excellent clamping capability
  • <1ps from 0V to BV Minimum fast response time
  • <1µA above 10V Current IR
  • -65 to 150°C Operating temperature range

Applications

Industrial

Alternatives for P6SMBJ5.0CA

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $0.385   10+ $0.312   50+ $0.233   100+ $0.203   500+ $0.191   1000+ $0.162   5000+ $0.147   10000+ $0.14   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$0.435

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.435
 
10+ $0.409
 
25+ $0.386
 
50+ $0.362
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.