You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP MR16-LEDE26120V4W40-2700DIM
LED Light Bulb, Reflector, E26 / MES, Warm White, 2700 K, Dimmable, 40°
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MR16-LEDE26120V4W40-2700DIM
- Newark Part No.:
- 92T9572
-
- Product Range
- MR16 Series
- Technical Datasheet:
- MR16-LEDE26120V4W40-2700DIM Datasheet
Product Range Selector (MR16 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Reflector
- :
- E26 / MES
- :
- Warm White
- :
- 2700K
- :
- Dimmable
- :
- 40°
- :
- 20W
- :
- 210lm
- :
- 4W
- :
- 120V
- :
- -
- :
- 50mm
- :
- 50mm
- :
- MR16 Series
Technical Documents (3)
Product Overview
- Mercury-free
- UV and IR-free
- 210lm Lumens
- -20 and 50°C Operating temperature range
Applications
LED Lighting
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.