You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCT1018ES30DWW
LED Replacement Lamp, Wedge, Warm White, 3.2 W, 590 nm
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCT1018ES30DWW
- Newark Part No.:
- 78T7111
- Technical Datasheet:
- MCT1018ES30DWW Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wedge
- :
- Warm White
- :
- -
- :
- 3.2W
- :
- 590nm
- :
- -
- :
- 30000h
- :
- 30V
- :
- 200mA
- :
- -
Technical Documents (4)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.