You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCF373ES30DCW
LED Replacement Lamp, Festoon, Cool White, 660 mW, 530 nm
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCF373ES30DCW
- Newark Part No.:
- 78T6855
- Technical Datasheet:
- MCF373ES30DCW Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Festoon
- :
- Cool White
- :
- -
- :
- 660mW
- :
- 530nm
- :
- -
- :
- 30000h
- :
- 30V
- :
- 40mA
- :
- -
Technical Documents (5)
Product Overview
- -20 to 40°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signalling, Industrial, Commercial
581 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/18/23
Same day shipping
More stock available week commencing 12/18/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $5.81 | |
5+ | $4.87 | |
25+ | $3.94 | |
100+ | $2.08 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.