You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC37920-001-1101

Rocker Switch, Non Illuminated, DPST, On-Off, Black, Panel Mount, 16 A

MC37920-001-1101 - Rocker Switch, Non Illuminated, DPST, On-Off, Black, Panel Mount, 16 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC37920-001-1101
Newark Part No.:
74M3101
Product Range
MC37 Series
Technical Datasheet:
MC37920-001-1101   Datasheet
See all Technical Docs

Alternatives for MC37920-001-1101

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
On-Off

:
DPST

:
Non Illuminated

:
Panel Mount

:
Black

:
MC37 Series

:
20A

:
250V

:
-

:
-

:
30mm

:
22.5mm

:
-

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The MC37920-001-1101 is a double-pole single-throw (DPST) panel-mount I/O Standard Rocker Switch with OFF-ON function and black actuator/cap. This switch has silver alloy contact, copper alloy terminals and polycarbonate illuminated button. The body is made from nylon 6.6.
  • ≥3 Contact gap
  • ≥8 Insulation spacing
  • <20mΩ Initially contact resistance
  • <50MΩ Insulation resistance (500VDC between the open contacts)
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available