You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC36478
Antistatic Bag, Shielding (Metal-In), Heat Seal, 8" W x 8" L
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC36478
- Newark Part No.:
- 46T4358
- Technical Datasheet:
- MC36478 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Static Shielding (Metal-In)
- :
- 8"
- :
- 8"
- :
- 203.2mm
- :
- 203.2mm
- :
- 76.2µm
- :
- Transparent
- :
- Heat Seal
- :
- -
Technical Docs (4)
Product Overview
- Open top metal-in ESD static shielding bag
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
10+ | $26.73 | |
25+ | $25.66 | |
100+ | $23.52 |
Pricing is unavailable. Please contact customer services.