You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC36321
Axial Fan, Brushless Motor, Tubeaxial, Vapo, 24 V, DC, 50 mm, 15 mm, 36 dBA, 16.1 cu.ft/min
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC36321
- Newark Part No.:
- 23T0649
- Technical Datasheet:
- MC36321 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24V
- :
- DC
- :
- 50mm
- :
- 15mm
- :
- 16.1cu.ft/min
- :
- 0.455m³/min
- :
- 36dBA
- :
- Vapo
- :
- 2 Lead Wires
- :
- 80mA
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- 6100RPM Speed rating
- 1.92W Rated power
- 0.2"-H₂O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
No Longer Available