You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC23566
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Crimp, 50 ohm, RG58, Essex 621-715, Brass
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC23566
- Newark Part No.:
- 96M8850
- Technical Datasheet:
- MC23566 Datasheet
Alternatives for MC23566
Product Overview
- 500V Working voltage
- -20 to 80°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Right Angle Plug
- :
- Crimp
- :
- 50ohm
- :
- RG58, Essex 621-715
- :
- Brass
- :
- Gold Plated Contacts
- :
- -
- :
- Cable Mount
- :
- -
Technical Docs (4)
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each