You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC23547
RF / Coaxial Connector, UHF Coaxial, Straight Jack, Solder, 50 ohm, Brass
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC23547
- Newark Part No.:
- 96M8831
- Technical Datasheet:
- MC23547 Datasheet
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- UHF Coaxial
- :
- Straight Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Brass
- :
- Nickel Plated Contacts
- :
- 2GHz
- :
- Panel Mount
- :
- -
Technical Docs (2)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each