You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC0805S8F1302T5E - 

SMD Chip Resistor, 0805 [2012 Metric], 13 kohm, MC 0805 Series, 150 V, Thick Film, 125 mW

MC0805S8F1302T5E - SMD Chip Resistor, 0805 [2012 Metric], 13 kohm, MC 0805 Series, 150 V, Thick Film, 125 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805S8F1302T5E
Newark Part No.:
04P0564
Product Range
MC 0805 Series
Technical Datasheet:
MC0805S8F1302T5E   Datasheet
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
13kohm
:
MC 0805 Series
:
150V
:
Thick Film
:
125mW
:
± 1%
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW

Alternatives for MC0805S8F1302T5E

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC

SMD Chip Resistor, 0805 [2012 Metric], 13 kohm, ERJ6E Series, 150 V, Thick Film, 125 mW

     

Each (Supplied on Cut Tape)

1+ $0.009   25+ $0.009   50+ $0.009   100+ $0.009   250+ $0.009   500+ $0.009   1000+ $0.009   More Pricing...

Restricted Item Add

VISHAY

SMD Chip Resistor, 0805 [2012 Metric], 13 kohm, CRCW e3 Series, 150 V, Thick Film, 125 mW

     
Restricted Item Add

PANASONIC

SMD Chip Resistor, 0805 [2012 Metric], 13 kohm, ERJ6E Series, 150 V, Thick Film, 125 mW

     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 3/2/20

$0.115

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
1+ $0.115
 
10+ $0.069
 
100+ $0.039
 
1000+ $0.026
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.