You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC0402B391K250CT - 

SMD Multilayer Ceramic Capacitor, 390 pF, 25 V, 0402 [1005 Metric], ± 10%, X7R, MC Series

MC0402B391K250CT - SMD Multilayer Ceramic Capacitor, 390 pF, 25 V, 0402 [1005 Metric], ± 10%, X7R, MC Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0402B391K250CT
Newark Part No.:
06R4692
Product Range
MC Series
Technical Datasheet:
MC0402B391K250CT   Datasheet
See all Technical Docs

Product Information

:
390pF
:
25V
:
0402 [1005 Metric]
:
± 10%
:
X7R
:
MC Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series capacitors are general purpose MLCC (Multilayer Ceramic Capacitor) capacitors with X7R dielectric material which provides high stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The Multicomp MC series capacitors are typically used for general digital circuit, power supply bypass capacitors and for telecommunication applications.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 47μF
  • Cu/Ni/Sn termination
  • High electrical precision, stability and reliability
  • Available in 6.3V, 10V, 16V, 25V, 50V and 100V rated voltages
  • Operating temperature of -55 to +125°C
  • Available in ±5%, ±10% and ±20% tolerances
  • Capacitance characteristic of ±15%
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Alternatives for MC0402B391K250CT

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.077   5000+ $0.068   10000+ $0.056   20000+ $0.048   30000+ $0.045   50000+ $0.039   More Pricing...

Restricted Item Add

MULTICOMP PRO

Multilayer Ceramic Capacitor, MC Series, 390 pF, 10%, X7R, 25 V, 0402 [1005 Metric] RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.11   10+ $0.063   50+ $0.031   100+ $0.026   250+ $0.022   500+ $0.018   1000+ $0.015   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.118   5000+ $0.105   10000+ $0.086   20000+ $0.074   30000+ $0.069   50000+ $0.06   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 1/13/20

$0.006

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
1+ $0.006
 
10000+ $0.006
 
20000+ $0.005
 
50000+ $0.003