You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC01W0805114R7 - 

SMD Chip Resistor, 0805 [2012 Metric], 14.7 ohm, MC 1% Series, 150 V, Thick Film, 100 mW

MC01W0805114R7 - SMD Chip Resistor, 0805 [2012 Metric], 14.7 ohm, MC 1% Series, 150 V, Thick Film, 100 mW
MC01W0805114R7 - SMD Chip Resistor, 0805 [2012 Metric], 14.7 ohm, MC 1% Series, 150 V, Thick Film, 100 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W0805114R7
Newark Part No.:
94W3885
Product Range
MC 1% Series
Technical Datasheet:
MC01W0805114R7   Datasheet
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
14.7ohm
:
MC 1% Series
:
150V
:
Thick Film
:
100mW
:
± 1%
:
± 200ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Sensing & Instrumentation

Alternatives for MC01W0805114R7

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.115   10+ $0.069   100+ $0.039   1000+ $0.026   More Pricing...

Restricted Item Add

PANASONIC

SMD Chip Resistor, 0805 [2012 Metric], 14.7 ohm, ERJ6E Series, 150 V, Thick Film, 125 mW

     
Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.01   20000+ $0.01   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 3/2/20

$0.008

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
1+ $0.008
 
5000+ $0.008
 
10000+ $0.006
 
25000+ $0.005
 
50000+ $0.003
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.