You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC001805 - 

Breadboard, Clear, 8.3 mm, 34.5 mm, 45.5 mm

MC001805 - Breadboard, Clear, 8.3 mm, 34.5 mm, 45.5 mm

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC001805
Newark Part No.:
24AC5048
Technical Datasheet:
MC001805   Datasheet
See all Technical Docs

Product Information

:
Breadboard Terminal Strip
:
170Tie Points
:
-
:
1 Terminal Strip
:
1.8" x 1.36"
:
45.5mm x 34.5mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC001805 from Multicomp is a transparent colour breadboard with 170 tie-points. This breadboard features insulated double side adhesive.
  • Pitch spacing is 2.54mm
  • One terminal strip with 170 tie-points
  • Rated voltage is 300V
  • Rated current is 3A to 5A
  • Insulation resistance is 500Mohm at 500VDC
  • Withstanding voltage is 1000VAC/1min
  • Wire size range from 29AWG to 20AWG
  • Temperature range from -25°C to +80°C
  • 7mm to 8mm strip length, dimension of the board is 45.5mm x 34.5mm (L x W)
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Hobby & Education

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

48 In stock

Available in quantity shown

To order more than shown inventory, contact sales

48 in stock for same day shipping
$0.534

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.87
$0.534
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.82
$0.534
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.78
$0.534
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.73
$0.534
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.69
$0.534
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.