You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MBR10200CT - 

Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-220AB, 3 Pins, 980 mV

MBR10200CT - Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-220AB, 3 Pins, 980 mV

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MBR10200CT
Newark Part No.:
01P3651
Technical Datasheet:
MBR10200CT Datasheet
See all Technical Docs

Product Overview

The MBR10200CT is a Rectifier Diode with moulded plastic body, metal silicon junction, majority carrier conduction and lead-free pure tin-plated terminals. The rectifier diode features solderable terminals as per MIL-STD-750, method 2026 standard, low power loss and high efficiency. Polarity marked on the body.
  • High current capability
  • Low forward voltage drop
  • High surge capability
  • 140V Maximum RMS voltage
  • 200V Maximum DC blocking voltage
  • 1.5°C/W Maximum typical thermal resistance

Applications

Power Management, Defence, Military & Aerospace

Product Information

:
200V
:
10A
:
Dual Common Cathode
:
TO-220AB
:
3Pins
:
980mV
:
120A
:
150°C
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MBR10200CT

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,935 in stock

Each

1+ $0.688 250+ $0.519 500+ $0.463 1000+ $0.417 5000+ $0.378 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

04AC8512 - SCHOTTKY RECTIFIER, 10A, 200V, TO-220AB

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.