You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2114T - 

Contact, 2114 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts, 2114H Series 3.96mm Crimp Housings

2114T - Contact, 2114 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts, 2114H Series 3.96mm Crimp Housings

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2114T
Newark Part No.:
46P5398
Product Range
2114 Series
Technical Datasheet:
2114T   Datasheet
See all Technical Docs

Product Overview

The 2114T is a Crimp Pin made of tin plated phosphor bronze features crimp termination. This connector contact is suitable for use with 2114H series 3.96mm crimp housings.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

:
2114 Series
:
Pin
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
2114H Series 3.96mm Crimp Housings
:
22AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

627 In stock

627 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

$0.095

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.095
 
250+ $0.071
 
500+ $0.064
 
1000+ $0.057
 
5000+ $0.052
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note