You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1N5822+

Schottky Rectifier, 40 V, 3 A, Single, DO-201AD, 2 Pins, 525 mV

MULTICOMP PRO 1N5822+
×
×

The actual product may differ from image shown

Manufacturer Part No:
1N5822+
Newark Part No.:
90R9537
Technical Datasheet:
1N5822+   Datasheet
See all Technical Docs

Product Overview

The 1N5822 is a Schottky Power Diode with axial leads, molded plastic case and color band denotes cathode end polarity. Solderable terminals as per MIL-STD-202, method 208 standard. Low forward voltage drop, high current capability, high reliability and high surge current capability.
  • 28V Maximum RMS voltage
  • 40V Maximum DC blocking voltage
  • 40°C/W Typical thermal resistance
  • 200pF Typical junction capacitance
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Defence, Military & Aerospace

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40V

:
3A

:
Single

:
DO-201AD

:
2Pins

:
525mV

:
80A

:
125°C

:
Cut Tape

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)
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
No Longer Available

$0.142

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1200 Minimum: 4800
Quantity Price Your Price
 
 
1000+ $0.142