You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1N5819+
Schottky Rectifier, 40 V, 1 A, Single, DO-41, 2 Pins, 900 mV
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 1N5819+
- Newark Part No.:
- 90R9531
- Technical Datasheet:
- 1N5819+ Datasheet
Product Overview
- High current capability
- High reliability
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
- 55pF Typical junction capacitance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 40V
- :
- 1A
- :
- Single
- :
- DO-41
- :
- 2Pins
- :
- 900mV
- :
- 25A
- :
- 125°C
- :
- -
- :
- -
Technical Docs (3)
33,704 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/28/21
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | $0.156 | |
10+ | $0.132 | |
50+ | $0.057 | |
100+ | $0.04 | |
500+ | $0.03 | |
1000+ | $0.026 |
Pricing is unavailable. Please contact customer services.