You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

12.99.1038 - 

Audio / Video Cable Assembly, USB 3.0 A Plug, HDMI Type A Jack, 1 ft, 300 mm, Black

12.99.1038 - Audio / Video Cable Assembly, USB 3.0 A Plug, HDMI Type A Jack, 1 ft, 300 mm, Black

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
12.99.1038
Newark Part No.:
40Y9073
Technical Datasheet:
12.99.1038   Datasheet
See all Technical Docs

Product Information

:
USB 3.0 A Plug
:
HDMI Type A Jack
:
1ft
:
300mm
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12.99.1038 is a 0.3m USB Display Adapter easily connects to HDMI TV display via USB 3.0. It supports video high-resolution up to 2048 x 1152 (16:9) and 1920 x 1200 (16:10). It is compatible with all ultra-book/notebook/desktop computers. It supports rotation (normal/left/right/upside-down) function control and supports extend display. It offers 1 x USB 3.0 type A male and 1 x HDMI type A female connectors. It works seamlessly with Windows XP/Vista/7/8 operating systems.
  • Supports 2 channels (stereo) and 6 channels audio
  • High-performance SuperSpeed transmission up to 5Gbps
  • Easy installation and operation
  • Mirror, extend and primary a computer display workspace
  • No external power supply needed

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2 in stock for same day shipping
$59.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $140.38
$59.04
 
10+ $129.64
$59.04
 
25+ $120.23
$59.04
 
50+ $116.87
$59.04
 
100+ $111.50
$59.04
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note