You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1.5KE30C-RH - 

TVS Diode, 1.5KE Series, Bidirectional, 24.3 V, 43.5 V, DO-201, 2 Pins

1.5KE30C-RH - TVS Diode, 1.5KE Series, Bidirectional, 24.3 V, 43.5 V, DO-201, 2 Pins

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1.5KE30C-RH
Newark Part No.:
10M6399
Product Range
1.5KE Series
Technical Datasheet:
1.5KE30C-RH   Datasheet
See all Technical Docs

Product Information

:
1.5KE Series
:
Bidirectional
:
24.3V
:
43.5V
:
DO-201
:
2Pins
:
27V
:
33V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1.5KE series Transient Voltage Suppressor Diode offers 1500W surge capability at 1ms. It is available in unidirectional and bidirectional TVS devices. It has high transient power dissipation and no wear-out limitation.
  • Low Zener impedance
  • Glass passivated chip junction
  • Excellent clamping capability
  • <1ps from 0V to BV Minimum fast response time
  • <1µA above 10V Current IR
  • Low clamping voltage
  • Wide voltage range
  • -65 to 175°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/5/19

$0.806

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1250 Minimum: 1250
Quantity Price Your Price
 
 
1+ $0.806
 
10+ $0.653
 
50+ $0.487
 
100+ $0.425
 
500+ $0.40
 
1000+ $0.339
 
5000+ $0.307
 
10000+ $0.294
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note