You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MP780428

Thermometer, -40°C to +250°C, 190 mm, 29.5 mm, 15.5 mm

MULTICOMP PRO MP780428

The actual product may differ from image shown

Manufacturer Part No:
MP780428
Newark Part No.:
68AH8495
Technical Datasheet:
MP780428   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-40°C to +250°C

:
190mm

:
29.5mm

:
15.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The MP780428 from Multicomp Pro is an IP65 rated thermometer with FDA approved certified stainless steel probe. It is equipped with a protective shell to prevent accidental skin puncture and burning. With its portable pen-like design, clear backlight display and auto power-off functions, MP780428 is a great temperature measurement tool for many applications.
  • Probe temperature measurement
  • IP65 dust and waterproof
  • Temperature measurement range from -40°C to 250°C (-50°F to 400°F)
  • Accuracy is ±1°C (20~100°C); ±2°C(Other)
  • Unit conversion: °C/°F
  • Stable time: <20s
  • Maximum/minimum modes
  • Backlight/data hold
  • LED alarm (red for high temperature, green for low temperature)
  • Cover supports double insertion function
  • Auto power off
  • CE, FDA and SGS certification

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

235 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$9.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $13.77
$9.55
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $12.61
$8.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $11.67
$8.75
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $10.93
$8.75
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $10.30
$8.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --