Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710259 US CAL
Newark Part No.49AJ4838
Product RangeMulticomp PRO DC Electronic Loads
Technical Datasheet
48 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $440.670 |
Price for:Each
Minimum: 1
Multiple: 1
$440.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710259 US CAL
Newark Part No.49AJ4838
Product RangeMulticomp PRO DC Electronic Loads
Technical Datasheet
Product RangeMulticomp PRO DC Electronic Loads
Power Rating300W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max120V
Operating Current Max30A
Manufacturer Warranty3 Years
SVHCTo Be Advised
Product Overview
Single channel programmable DC electronic load designed for middle and high-end applications. This DC load facilitates online voltage measurements and adjustments or simulate short circuit test using the simple keypad on the front panel.
- Battery test, automatic test, OPP test, OCP test functions
- Dynamic mode up to 10KHz
- Resolution of voltage and current 0.1mV/0.1mA
- Remote sensing function
- Short circuit function
- Current monitoring function
- Power off memory function
- CV/CC/CR/CW 4 working modes
- 100 sets of storage
- USB, RS232 & LAN interface
Contents
Single channel programmable DC electronic load, US power cord, Software CD, USB cable, RS232 cable, Manual.
Technical Specifications
Product Range
Multicomp PRO DC Electronic Loads
DC Load Type
Programmable
Operating Voltage Max
120V
Manufacturer Warranty
3 Years
Power Rating
300W
Operating Voltage Min
0V
Operating Current Max
30A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate