Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013470
Newark Part No.83AK4621
Product RangeMP Double wall heatshrink
2,483 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013470
Newark Part No.83AK4621
Product RangeMP Double wall heatshrink
Shrink Ratio3:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.165"
I.D. Recovered Max - Metric4.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeMP Double wall heatshrink
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.165"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
4.2mm
Product Range
MP Double wall heatshrink
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate