You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP005199
RES, 100R, 600W, SCREW, THICK FILM ROHS COMPLIANT: YES
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP005199
- Newark Part No.:
- 88AH7035
- Technical Datasheet:
- MP005199 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100ohm
- :
- -
- :
- 600W
- :
- ± 10%
- :
- Screw
- :
- 5kVAC
- :
- ± 100ppm/K
- :
- Thick Film
- :
- -
- :
- Panel Mount
- :
- 65mm
- :
- 57mm
- :
- 32mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
No Longer Available
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.