Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013593
Newark Part No.68AK5578
Product RangeMP-572 IP67
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.916 |
| 250+ | $0.714 |
| 500+ | $0.647 |
| 1000+ | $0.592 |
| 5000+ | $0.546 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013593
Newark Part No.68AK5578
Product RangeMP-572 IP67
Technical Datasheet
Product RangeMP-572 IP67
No. of Positions1Positions
Pitch Spacing-
For Use WithMulticomp Pro MP-572 IP67 Series Pin Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
MP-572 IP67
No. of Positions
1Positions
For Use With
Multicomp Pro MP-572 IP67 Series Pin Contacts
Gender
Plug
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate