You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCTC0525B249JT5G
SMD Chip Resistor, 24.9 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCTC0525B249JT5G
- Newark Part No.:
- 01N7565
- Technical Datasheet:
- MCTC0525B249JT5G Datasheet
Alternatives for MCTC0525B249JT5G
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24.9ohm
- :
- ± 0.1%
- :
- 100mW
- :
- 0805 [2012 Metric]
- :
- Thin Film
- :
- Precision
- :
- -
- :
- ± 25ppm/°C
- :
- 100V
- :
- -
Technical Docs (3)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Maximum working voltage of 100V
- Tolerance of ±0.1%
- Industry standard ±25ppm/°C temperature coefficient (TCR) value
- Operating temperature range -55°C to 155°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
10+ | $0.212 | |
25+ | $0.133 | |
50+ | $0.114 |
Pricing is unavailable. Please contact customer services.