You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCKP2848SP1F500-4751
Speaker, Piezo, 8 ohm, 87 dB, 0 Hz to 10 kHz
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCKP2848SP1F500-4751
- Newark Part No.:
- 25R0930
- Technical Datasheet:
- MCKP2848SP1F500-4751 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose
- :
- 28mm
- :
- 8ohm
- :
- 1W
- :
- 87dB
- :
- 500Hz
- :
- 20kHz
- :
- Round
- :
- 500Hz
- :
- Bare Mount
- :
- 1.5W
- :
- 4.8mm
- :
- -
Technical Docs (1)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each