You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCDT10K16-1-RH
Tantalum Capacitor, 10 µF, 16 V, ± 10%, PC Pin, 2.5 mm, 3.2 ohm
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCDT10K16-1-RH
- Newark Part No.:
- 80K9121
- Product Range
- MCDT Series
- Technical Datasheet:
- MCDT10K16-1-RH Datasheet
Product Range Selector (MCDT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 16V
- :
- MCDT Series
- :
- ± 10%
- :
- PC Pin
- :
- -
- :
- 2.5mm
- :
- -
- :
- -55°C
- :
- MCDT
- :
- 125°C
- :
- Radial Leaded
- :
- 4.5mm
- :
- 3.2ohm
- :
- 8%
- :
- -
- :
- 1.2µA
- :
- 7.5mm
- :
- -
Technical Documents (3)
Product Overview
- Resin coated
- High performance to standard for general
- Meets the requirement of GB7215-87
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
359 In stock
Same day shipping
More stock available week commencing 10/16/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
- 25000+
Quantity | Price | Your Price |
---|---|---|
1+ | $1.48 | |
10+ | $1.31 | |
100+ | $1.02 | |
500+ | $0.818 | |
1000+ | $0.702 | |
5000+ | $0.619 | |
10000+ | $0.55 | |
25000+ | $0.528 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.