You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCCFR0W4J0821A50 - 

Through Hole Resistor, 820 ohm, MCCFR0W4J Series, 250 mW, ± 5%, Axial Leaded, 250 V

MCCFR0W4J0821A50 - Through Hole Resistor, 820 ohm, MCCFR0W4J Series, 250 mW, ± 5%, Axial Leaded, 250 V

The actual product may differ from image shown

Manufacturer Part No:
MCCFR0W4J0821A50
Newark Part No.:
58K5075
Product Range
MCCFR0W4J Series
Technical Datasheet:
MCCFR0W4J0821A50   Datasheet
See all Technical Docs

Product Information

:
820ohm
:
MCCFR0W4J Series
:
250mW
:
± 5%
:
Axial Leaded
:
250V
:
Carbon Film
:
-450ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Carbon Film Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This through hole fixed resistor features electro solder plated annealed copper lead wire and beige insulated resin coating. This resistor can be joined by welding. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
  • 1000MΩ Insulation resistance
  • 500V Dielectric withstanding voltage
  • 250V Maximum working voltage
  • 500V Maximum overload voltage
  • -55 to 155°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Alternatives for MCCFR0W4J0821A50

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP PRO

Through Hole Resistor, 820 ohm, MCRC Series, 250 mW, ± 5%, Axial Leaded, 250 V

     

Each

1+ $1.63   10+ $1.57   25+ $1.44   50+ $1.33   100+ $1.23   500+ $0.665   1000+ $0.573   5000+ $0.434   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,045 In stock

1,045 in stock for same day shipping
 
Check Stock & Lead Times

5,000 Further stock expected to ship on 1/14/20

More stock available week commencing 2/24/20

$0.067

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.067
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.036
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.023
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.013
Promotional price
Contract Price
Web only price
Web only contract price