You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCCFR0W4J051JA50

Through Hole Resistor, 5.1 ohm, MCCFR0W4J Series, 250 mW, ± 5%, Axial Leaded, 250 V

MULTICOMP PRO MCCFR0W4J051JA50
×
×

The actual product may differ from image shown

Manufacturer Part No:
MCCFR0W4J051JA50
Newark Part No.:
59K8384
Product Range
MCCFR0W4J Series
Technical Datasheet:
MCCFR0W4J051JA50   Datasheet
See all Technical Docs

Product Range Selector (MCCFR0W4J Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.1ohm

:
MCCFR0W4J Series

:
250mW

:
± 5%

:
Axial Leaded

:
± 350ppm/°C

:
Carbon Film

:
General Purpose

:
2.5mm

:
6.8mm


:
-55°C

:
155°C


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Carbon Film Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This through hole fixed resistor features electro solder plated annealed copper lead wire and beige insulated resin coating. This resistor can be joined by welding. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
  • 1000MΩ Insulation resistance
  • 500V Dielectric withstanding voltage
  • 250V Maximum working voltage
  • 500V Maximum overload voltage
  • -55 to 155°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,280 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 1/16/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.107

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.107
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.058
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.036
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --