You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCCFR0W4J0105A50 - 

Through Hole Resistor, 1 Mohm, MCCFR0W4J Series, 250 mW, ± 5%, Axial Leaded, 250 V

MCCFR0W4J0105A50 - Through Hole Resistor, 1 Mohm, MCCFR0W4J Series, 250 mW, ± 5%, Axial Leaded, 250 V

The actual product may differ from image shown

Manufacturer Part No:
MCCFR0W4J0105A50
Newark Part No.:
58K5004
Product Range
MCCFR0W4J Series
Technical Datasheet:
MCCFR0W4J0105A50   Datasheet
See all Technical Docs

Product Information

:
1Mohm
:
MCCFR0W4J Series
:
250mW
:
± 5%
:
Axial Leaded
:
250V
:
Carbon Film
:
-700ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Carbon Film Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This through hole fixed resistor features electro solder plated annealed copper lead wire and beige insulated resin coating. This resistor can be joined by welding. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
  • 1000MΩ Insulation resistance
  • 500V Dielectric withstanding voltage
  • 250V Maximum working voltage
  • 500V Maximum overload voltage
  • -55 to 155°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Alternatives for MCCFR0W4J0105A50

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP PRO

Through Hole Resistor, 1 Mohm, MCRC Series, 250 mW, ± 5%, Axial Leaded, 250 V

     

Each

1+ $0.087   10+ $0.087   25+ $0.087   50+ $0.087   100+ $0.087   500+ $0.087   1000+ $0.087   5000+ $0.087   More Pricing...

Restricted Item Add

OHMITE

Through Hole Resistor, Little Demon®, 1 Mohm, OD Series, 250 mW, ± 5%, Axial Leaded, 250 V

     

Each

1+ $0.875   10+ $0.763   25+ $0.67   50+ $0.611   100+ $0.531   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.43   25+ $0.229   50+ $0.169   100+ $0.124   250+ $0.102   500+ $0.084   1000+ $0.061   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.37   25+ $0.229   50+ $0.166   100+ $0.123   250+ $0.094   500+ $0.074   1000+ $0.052   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.048   5000+ $0.046   10000+ $0.044   20000+ $0.044   30000+ $0.043   50000+ $0.042   More Pricing...

Restricted Item Add
     

Each

1+ $0.10   10+ $0.093   25+ $0.086   50+ $0.08   100+ $0.073   500+ $0.066   1000+ $0.059   2500+ $0.055   More Pricing...

Restricted Item Add

VISHAY

Through Hole Metal Film Resistor, VR25 Series, 1 Mohm, 250 mW, - 5%, 1.6 kV, Axial Leaded RoHS Compliant: Yes

     

Each

1+ $0.361   10+ $0.189   25+ $0.155   50+ $0.122   100+ $0.082   500+ $0.062   1000+ $0.047   2500+ $0.038   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14,634 In stock

14,634 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

$0.067

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.067
 
10+ $0.036
 
100+ $0.023
 
1000+ $0.013