You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC29626
Fork / Spade Tongue Terminal, MC29 Series, 16 AWG, 14 AWG, 2.5 mm², M4, #8
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC29626
- Newark Part No.:
- 34P2383
- Product Range
- MC29 Series
- Technical Datasheet:
- MC29626 Datasheet
Product Range Selector (MC29 Series)
See all from this product rangeProduct Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MC29 Series
- :
- 16AWG to 14AWG
- :
- 2.5mm²
- :
- M4
- :
- #8
- :
- Vinyl
- :
- Blue
- :
- -
Technical Docs (4)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100