You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC20415
LED, Red, Yellow, Through Hole, T-1 3/4 (5mm), 60 °, Round
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC20415
- Newark Part No.:
- 87K7049
- Technical Datasheet:
- MC20415 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red, Yellow
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 60°
- :
- Round
- :
- -
- :
- R 40mcd, Y 25mcd
- :
- R 1.85V, Y 1.9V
- :
- R 645nm, Y 585nm
- :
- -
- :
- -
- :
- -
Technical Docs (3)
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each