You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC0603B102K500CT - 

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, MC Series

MC0603B102K500CT - SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, MC Series

The actual product may differ from image shown

Manufacturer Part No:
MC0603B102K500CT
Newark Part No.:
06R4910
Product Range
MC Series
Technical Datasheet:
MC0603B102K500CT   Datasheet
See all Technical Docs

Product Information

:
1000pF
:
50V
:
0603 [1608 Metric]
:
± 10%
:
X7R
:
MC Series
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series is general purpose MLCC capacitors with X7R dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 47μF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
  • Operating temperature of -55°C to +125°C
  • Available in ±5%, ±10% and ±20% tolerance
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives for MC0603B102K500CT

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.003   4000+ $0.003   8000+ $0.003   20000+ $0.003   More Pricing...

Restricted Item Add

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, MC Series

     

Each (Supplied on Full Reel)

1+ $0.003   4000+ $0.003   8000+ $0.003   20000+ $0.003   40000+ $0.003   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.131   10+ $0.067   25+ $0.048   100+ $0.031   250+ $0.026   500+ $0.023   1000+ $0.017   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R

     

Each (Supplied on Cut Tape)

1+ $0.009   25+ $0.009   50+ $0.009   100+ $0.009   250+ $0.009   500+ $0.009   1000+ $0.009   2500+ $0.009   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R

     

Each (Supplied on Full Reel)

1+ $0.006   4000+ $0.006   8000+ $0.006   More Pricing...

Restricted Item Add

YAGEO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, CC Series

     

Each (Supplied on Full Reel)

1+ $0.01   4000+ $0.009   8000+ $0.008   More Pricing...

Restricted Item Add

YAGEO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, CC Series

     

Each (Supplied on Cut Tape)

1+ $0.009   25+ $0.009   50+ $0.009   100+ $0.009   250+ $0.009   500+ $0.009   1000+ $0.009   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R

     

Each (Supplied on Cut Tape)

1+ $0.035   25+ $0.035   100+ $0.03   250+ $0.03   500+ $0.03   1000+ $0.026   2500+ $0.025   5000+ $0.022   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $0.11   25+ $0.081   50+ $0.059   100+ $0.036   250+ $0.031   500+ $0.025   1000+ $0.02   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, C Series KEMET

     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,091 In stock

Available in quantity shown

To order more than shown inventory, contact sales

1,091 in stock for same day shipping
$0.083

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.083
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.036
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.026
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.013
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.012
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.009
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.