MC0063W06031127K

SMD Current Sense Resistors, MC Series, 127 kohm, 63 mW, - 1%, 50 V, 0603 [1608 Metric] RoHS Compliant: Yes

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO MC0063W06031127K
MULTICOMP PRO MC0063W06031127K
MULTICOMP PRO MC0063W06031127K
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0063W06031127K
Newark Part No.07W4869
Technical Datasheet
See all Technical Docs
No Longer Available

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0063W06031127K
Newark Part No.07W4869
Technical Datasheet
Resistance127kohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product Range-
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (25-Jun-2025)

Alternatives for MC0063W06031127K

1 Product Found

Technical Specifications

Resistance

127kohm

Power Rating

62.5mW

Resistor Technology

Thick Film

Product Range

-

Voltage Rating

50V

Product Width

0.85mm

Operating Temperature Max

-

SVHC

No SVHC (25-Jun-2025)

Resistance Tolerance

± 1%

Resistor Case / Package

0603 [1608 Metric]

Resistor Type

General Purpose

Temperature Coefficient

± 100ppm/°C

Product Length

1.6mm

Operating Temperature Min

-

Qualification

-

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65