You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

29-7855

Portable USB High Capacity Power Bank - 8000mAh

MULTICOMP PRO 29-7855
MULTICOMP PRO 29-7855
MULTICOMP PRO 29-7855
MULTICOMP PRO 29-7855
×
×

The actual product may differ from image shown

Manufacturer Part No:
29-7855
Newark Part No.:
56Y1257
Technical Datasheet:
29-7855   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Ah

:
2 Ports

:
USB

:
1A, 2A

:
105mm

:
-

:
2.5mm

:
5V

:
8mm

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Portable Dual USB 8000mAh Power Bank Charger This compact battery power bank features two dedicated USB ports to charge your smart phone, tablet, GPS, or any 5V USB device.
  • Universal 5VDC Dual USB battery power charger
  • Approximately 3x charge for your iPhone 6, or Samsung Galaxyr 6 twice
  • Capacity: 8000mAh
  • Full recharge time: 4hrs
  • LED charge level indicator
  • Input voltage: 5V
  • Output voltage: 1 x 5V1A; 1x 5V2A
  • Built-in emergency LED flashlight
  • Built-in over-load protection
  • Dimensions: 10.5mm(L) x 8mm(W) x 2.5mm(H)
  • MicroUSB cable not included (see: 3ft MicroUSB cable83-16412)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 12/26/22

To order more than shown inventory, contact sales

Available in quantity shown

$18.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --