You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24-15104

Wire, Hook Up, PVC, Yellow, 22 AWG, 0.33 mm², 25 ft, 7.62 m

MULTICOMP PRO 24-15104
×
×

The actual product may differ from image shown

Manufacturer Part No:
24-15104
Newark Part No.:
42AC1411
Technical Datasheet:
24-15104   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PVC

:
Yellow

:
22AWG

:
0.33mm²

:
25ft

:
7.62m

:
7 x 30AWG

:
300V

:
Tinned Copper

:
-

:
CSA TRSR-64, UL 1007, UL 1569

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 24-15104 from Stellar Labs is a 300V stranded PVC hook-up wire for point to point wiring. It is perfect for internal, 300V, point to point wiring of electrical and electronic equipment, meters, computers, business machines, appliances and control panels.
  • 22AWG (7 x 30) stranded tinned copper wire conductor per ASTM B-33 standards
  • Spool length is 25ft
  • Jacket colour is yellow
  • UL style 1007 (-40°C to +80°C) and UL style 1569 (-40°C to +105°C) hook-up wire approvals
  • CSA-TR-64 approved
  • OSHA acceptable

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2.79

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 25
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --