Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No0603B203K500CT
Newark Part No.
Full Reel77Y8086
Re-Reel78Y5222
Cut Tape78Y5222
Product RangeMC X7R Series
Your Part Number
2,129 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.180 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.180 |
| 25+ | $0.155 |
| 50+ | $0.107 |
| 100+ | $0.082 |
| 250+ | $0.065 |
| 500+ | $0.054 |
| 1000+ | $0.044 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.035 |
| 5000+ | $0.033 |
| 10000+ | $0.029 |
| 20000+ | $0.025 |
| 30000+ | $0.021 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No0603B203K500CT
Newark Part No.
Full Reel77Y8086
Re-Reel78Y5222
Cut Tape78Y5222
Product RangeMC X7R Series
Technical Datasheet
Capacitance0.02µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC X7R Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
0.02µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
MC X7R Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 0603B203K500CT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
