Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.040 |
Price for:Each
Minimum: 497
Multiple: 1
$1,013.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-L2-313
Newark Part No.03AC6660
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Max2AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (19-Jan-2021)
Product Overview
Mueller’s BU-L2-313 wire lug is intended to be crimped or soldered to a 2 AWG wire. The mounting hole is designed to fit over a 5/16” stud.
- Material: Solid Copper
- Dimensions: Overall Length: 1.62” (41.1 mm); Overall Width: .65” (16.5 mm); Thickness at Stud: .095” (2.41 mm); Stud ID: .33” (8.4mm) Wire ID: .33” (8.4 mm)
- RoHS Compliant
Technical Specifications
Product Range
-
Wire Size AWG Max
2AWG
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
SVHC
No SVHC (19-Jan-2021)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M8
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
