You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BU-31603-2

Banana Test Connector, Jack, 15 A, 1 kV, Nickel Plated Contacts, Red

BU-31603-2 - Banana Test Connector, Jack, 15 A, 1 kV, Nickel Plated Contacts, Red

The actual product may differ from image shown

Manufacturer Part No:
BU-31603-2
Newark Part No.:
96F6202
Product Range
BU Series
Technical Datasheet:
BU-31603-2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Jack

:
-

:
15A

:
1kV

:
Nickel Plated Contacts

:
Red

:
Brass

:
Press Fit

:
BU Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The BU-31603-2 from Mueller Electric is a press fit, front mount UL listed 4mm banana jack with a 3/16" x 032" quick connect terminal. This jack accepts shrouded, unshrouded and retractable 4mm banana plug.
  • Mounting hole of Ø 7/16" (11.2mm)
  • Overall length is 1.38" (35mm)
  • Red colour nylon housing
  • Nickel plated brass contacts
  • Voltage rating of 1000Vand current rating of 15A

Applications

Test & Measurement

Alternatives for BU-31603-2

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $2.68   25+ $2.55   50+ $2.48   100+ $2.40   More Pricing...

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/31/20

$2.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.33
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.18
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.