You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

070802 - 

Torque Tester, 113cN-m to 1130cN-m, 1% Accuracy, EZ-TorQ II Series

070802 - Torque Tester, 113cN-m to 1130cN-m, 1% Accuracy, EZ-TorQ II Series

The actual product may differ from image shown

Manufacturer:
MOUNTZ MOUNTZ
Manufacturer Part No:
070802
Newark Part No.:
79R3715
Product Range
EZ-TorQ II Series
Technical Datasheet:
070802   Datasheet
See all Technical Docs

Product Information

:
113cN-m to 1130cN-m
:
10in-lb to 100in-lb
:
1%
:
EZ-TorQ II Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 070802 from Mountz is an EZ-TorQ II 100i torque analyzer with 6 digit display. The EZ-TorQ digital torque tester features a built-in transducer, this easy to use torque analyzer is ideal for all small hand tools & non-impacting power tools. The small size and portability of the torque tester makes it ideal for checking torque tools on production floor daily or weekly to ensure the tools aren't falling out of calibration. The torque tester is recommended for hand screwdrivers, most wrenches and power tools. It has three operation selection modes (Track, Peak and First Peak) and seven units of torque measurements (ozf.in, lbf.in, lbf.ft, cN.m, N.m, kgf.m, kgf.cm). It features built-in quick test operation, PC windows based software program (Mountz EZ-TorQ II Interface Program) to conduct quick tool tests, data logging and sensor calibration. The flash memory allows upgrades to be done by the user in the field & internet through the RS-232 port.
  • Easy to use menu structure
  • Ability to download readings to PC via RS-232 or via USB
  • Real time output via RS-232
  • High capacity Li-ion batteries for long life
  • Unit will store a total of up to 150 data points, 3 low-pass filter settings (130, 150 and 500Hz)
  • Real time graph of torque vs. time using associated PC Windows software
  • Features Go/No Go LEDs, illuminate high or low tolerance setting is achieved or out of tolerance
  • Torque range are 10 to 100lbf.in, 113 to 1130cN.m, 11.5 to 115Kgf.cm
  • 17mm female/hex driver size
  • Supplied with a free ISO 17025 certification of calibration

Applications

Test & Measurement

Contents

1/4 F/Hex Sq. Dr. adapter - 17mm hex (for EZ-TorQ), Square Dr. adapter (1/4 Sq. Dr x 1/4 hex x 2" Oal), Spring run down adapter, Socket head power bit 6mm x 49mm, RS232 cable adapter (6P6C), Cable (USB to RS232 adapter), Universal charger (100-240VAC & 10VDC), Case.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2 in stock for same day shipping
$2,150.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,150.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.