You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MONOLITHIC POWER SYSTEMS (MPS) MPM54304GMN-0000

DC-DC Switching Synchronous Step-Down Regulator, Multi Output, 4-16V in, 1V/3.3V, 4.2/3A out, LGA33

MONOLITHIC POWER SYSTEMS (MPS) MPM54304GMN-0000
MONOLITHIC POWER SYSTEMS (MPS) MPM54304GMN-0000
MONOLITHIC POWER SYSTEMS (MPS) MPM54304GMN-0000
MONOLITHIC POWER SYSTEMS (MPS) MPM54304GMN-0000
MONOLITHIC POWER SYSTEMS (MPS) MPM54304GMN-0000
MONOLITHIC POWER SYSTEMS (MPS) MPM54304GMN-0000
×

The actual product may differ from image shown

Manufacturer Part No:
MPM54304GMN-0000
Newark Part No.:
84AH0035
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MPM54304GMN-0000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

Quad-output, DC/DC stepdown power module with up to 3A per output (channel 1 and 2) and 2A per output (channel 3 and 4). Channels 1 and 2 can be paralleled to provide up to 6A of current, and channels 3 and 4 can be paralleled to provide up to 4A of current. Operating over a 4V to 16V input voltage range, the MPM54304 can support an output voltage range of 0.55V to 7V. The output voltage can be set via the I2C or external resistor divider. The module has internal auto-compensation, which eliminates the need for an external compensation network. The MPM54304 employs a constant-on-time (COT) control scheme to provide ultra-fast load transient responses. This minimizes the required output capacitance. The MPM54304 features a two-time, non-volatile programmable memory. Its operating parameters are programmable via the I2C.
  • 4V to 16V input, quad-output power module with I2C and MTP in 33 pin LGA package
  • Pre-programmed output voltage or I2C adjustable
  • I2C programmable 0.55 to 5.4V/external resistor divider 0.6V to 7V or VIN * DMAX if VIN 7V voltage
  • Interleaved operation
  • Configurable, multi-functional GPIO pin
  • Requires a minimal number of external components

Footnotes

MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Output

:
4

:
16

:
LGA

:
33

:
4.2

:
3

:
1

:
3.3

:
Fixed, Adjustable

:
800

:
Synchronous Buck (Step Down)

:
125

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,275 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$11.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 520+
Quantity Price Your Price
 
 
1+ $11.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $10.75
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $10.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $9.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $9.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $8.73
Promotional price
Contract Price
Web only price
Web only contract price
 
520+ $8.06
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --