You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

84700-0002

Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P, Cat5e, IP67, Cable Mount

84700-0002 - Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P, Cat5e, IP67, Cable Mount

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
84700-0002
Newark Part No.:
95H9877
Product Range
84700 Series
Also Known As:
GTIN UPC EAN: 756054460412
Technical Datasheet:
84700-0002   Datasheet
See all Technical Docs

Product Overview

The 84700-0002 is a 8-way RJ45 Ethernet Connector with phosphor bronze contacts, polypropylene connector body, die-cast zinc coupling nut and over molded cable coupling type.
  • 1.5A Maximum contact current
  • 150VAC Maximum voltage
  • 22 to 28AWG Wire size
  • 1.60mm Cable Diameter
  • IP67 Protection rating
  • -40 to +85°C Operating temperature range

Applications

Industrial

Product Information


:
RJ45 Plug

:
1 x 1 (Port)

:
8P

:
Cat5e

:
IP67

:
Cable Mount

:
Straight

:
-

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
84700 Series

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 756054460412

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

63 In stock

63 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/3/20

$32.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $32.33
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $32.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $29.18
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $27.96
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $26.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $25.34
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $23.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.