You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

76650-0075 - 

Connector Kit, Wire To Wire

76650-0075 - Connector Kit, Wire To Wire

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
76650-0075
Newark Part No.:
15R8155
Product Range
Mini-Fit Jr. Series
Also Known As:
GTIN UPC EAN: 0766500075
Technical Datasheet:
76650-0075   Datasheet
See all Technical Docs

Product Overview

The 76650-0075 is a mini-fit Jr. Connector Kit designed for high current or high density use. The Mini-Fit Jr.™ is appropriate for both power and signal use as it can carry currents of up to 9A per circuit. The Mini-Fit® product family accepts the same terminals and application tooling, further reducing your design and qualification effort.
  • Fully isolated terminals
  • Positive housing locks
  • Four point of contact for reliability
  • Low engagement force terminals

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical

Product Information

:
Wire To Wire
:
10 Pcs of Mini-Fit Jr. Series Size 4 Plug & Receptacle Connectors, 24-18AWG Pin & Socket Contacts
:
Mini-Fit Jr. Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0766500075

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

178 In stock

178 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/19/19

$2.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.03
 
10+ $1.84
 
25+ $1.74
 
50+ $1.68
 
100+ $1.63
 
250+ $1.53
 
500+ $1.48
 
1000+ $1.43
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note