You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

71433-0002 - 

Connector Accessory, Jack Screw, VHDCI Receptacle Connectors, M2, 4.68 mm, 9.68 mm

71433-0002 - Connector Accessory, Jack Screw, VHDCI Receptacle Connectors, M2, 4.68 mm, 9.68 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
71433-0002
Newark Part No.:
59H4005
Product Range
Ultra+ VHDCI 71433 Series
Also Known As:
GTIN UPC EAN: 0714330002
Technical Datasheet:
71433-0002   Datasheet
See all Technical Docs

Product Overview

  • 27% smaller than SCSI-3
  • Meets EIA, ANSI/SFF-8441and SPI-4 specifications
  • Enhanced shields with multiple contact points
  • Offset plug backshells
  • Diverse standard cable assembly product offering

Product Information

:
Jack Screw
:
VHDCI Receptacle Connectors
:
M2
:
-
:
4.68mm
:
9.68mm
:
Ultra+ VHDCI 71433 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0714330002

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1,130 in stock for same day shipping
$0.704

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.704
 
10+ $0.625
 
25+ $0.589
 
50+ $0.564
 
100+ $0.54
 
250+ $0.491
 
500+ $0.442
 
1000+ $0.393
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.