You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

70982-1003 - 

Connector Accessory, Screwlock, I/O Connectors, M3, 4-40 UNC, 5.004 mm, 11 mm

70982-1003 - Connector Accessory, Screwlock, I/O Connectors, M3, 4-40 UNC, 5.004 mm, 11 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
70982-1003
Newark Part No.:
49H5900
Product Range
LFH 70982 Series
Also Known As:
GTIN UPC EAN: 800754354967
Technical Datasheet:
70982-1003   Datasheet
See all Technical Docs

Product Overview

The 70982-1003 is a LFH™ and TDP® panel mount Hex Screw Kit for wire-to board application. This 70982 series screw kit can be used with 70660, 70665, 70928, 70929, 71624, 71626, 71475, 71478, 71718 and 74960 plugs and receptacles.

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Medical

Contents

(1) Hex lock screw only.

Product Information

:
Screwlock
:
I/O Connectors
:
M3
:
4-40 UNC
:
5.004mm
:
11mm
:
LFH 70982 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800754354967

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 9/9/19

$1.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 672 Minimum: 2016
Quantity Price Your Price
 
 
1+ $1.10
 
10+ $1.09
 
25+ $1.08
 
50+ $0.969
 
100+ $0.948
 
250+ $0.926
 
500+ $0.801
 
1000+ $0.737
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note