You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

70982-1003

Connector Accessory, Screwlock, I/O Connectors, M3, 4-40 UNC, 5.004 mm, 11 mm

70982-1003 - Connector Accessory, Screwlock, I/O Connectors, M3, 4-40 UNC, 5.004 mm, 11 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
70982-1003
Newark Part No.:
49H5900
Product Range
LFH 70982 Series
Also Known As:
GTIN UPC EAN: 800754354967
Technical Datasheet:
70982-1003   Datasheet
See all Technical Docs

Product Overview

The 70982-1003 is a LFH™ and TDP® panel mount Hex Screw Kit for wire-to board application. This 70982 series screw kit can be used with 70660, 70665, 70928, 70929, 71624, 71626, 71475, 71478, 71718 and 74960 plugs and receptacles.

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Medical

Contents

(1) Hex lock screw only.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screwlock

:
I/O Connectors

:
M3

:
4-40 UNC

:
5.004mm

:
11mm

:
LFH 70982 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 800754354967

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 10/5/20

$0.741

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 672 Minimum: 2016
Quantity Price Your Price
 
 
1000+ $0.741
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.