You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70543-0116
Pin Header, Signal, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Straight, SL 70543 Series
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 70543-0116
- Newark Part No.:
- 01AH1595
- Product Range
- SL 70543 Series
- Technical Datasheet:
- 70543-0116 Datasheet
Product Range Selector (SL 70543 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Signal
- :
- 2.54mm
- :
- 1Rows
- :
- 12Contacts
- :
- Through Hole Straight
- :
- SL 70543 Series
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (2)
168 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/26/21
16 available 2 - 4 business days shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $5.71 | |
10+ | $4.96 | |
25+ | $4.64 | |
50+ | $4.32 | |
100+ | $4.00 | |
250+ | $3.96 |
Pricing is unavailable. Please contact customer services.