You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

67492-9220 - 

I/O Connector, 22 Contacts, Receptacle, SATA, Surface Mount, 67492 Series, PCB Mount New

67492-9220 - I/O Connector, 22 Contacts, Receptacle, SATA, Surface Mount, 67492 Series, PCB Mount

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
67492-9220
Newark Part No.:
53K4321
Product Range
67492 Series

Product Overview

The 67492-9220 is a 1.27mm pitch right-angle serial ATA PCB Host Receptacle for board-to-board, signal applications. It is made of copper alloy and high temperature thermoplastic resin with gold plating on mating area and tin plating on termination. It mates with 87703 and 87672 serial ATA plugs.
  • 1.5A Maximum current per contact
  • -35 to 85°C Operating temperature range
  • 500 Maximum mating cycles durability
  • Surface mount style termination interface

Applications

Industrial

Product Information

:
22Contacts
:
Receptacle
:
SATA
:
Surface Mount
:
67492 Series
:
PCB Mount
:
Gold Plated Contacts
:
Copper Alloy
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 12/31/18


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 840 Minimum: 840
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.