You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

64323-1039 - 

Contact, 64323 Series, Socket, Crimp, 14 AWG, Tin Plated Contacts

64323-1039 - Contact, 64323 Series, Socket, Crimp, 14 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
64323-1039
Newark Part No.:
64T4856
Product Range
64323 Series
Also Known As:
GTIN UPC EAN: 883906129590
Technical Datasheet:
64323-1039   Datasheet
See all Technical Docs

Product Overview

  • Sealed-connection system using matte-seal technology for CP 0.635 and 1.50mm terminals
  • Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
  • High-density system due to compact-connector
  • Modular-connector system with a wide variety of circuit sizes ( 22 to 53)
  • System offers several colour codings and mechanical polarization
  • For IP6K7 and IP6K9 sealing, a blind plug is available to close 0.60/1.50/2.80mm terminal cavities
  • Wide range of standard headers and standardized cut-out header shapes
  • 32-circuit wire-to wire male header is designed for either bracket or clip mounting
  • Blind plugs available to close unused connector cavities

Product Information

:
64323 Series
:
Socket
:
Crimp
:
14AWG
:
Tin Plated Contacts
:
Molex CMC 64318, 64319, 64320, 64321, 64326 Series Housing Connectors
:
16AWG
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 883906129590

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

505 In stock

505 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

$0.308

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.308
 
10+ $0.25
 
25+ $0.236
 
50+ $0.221
 
100+ $0.207
 
250+ $0.194
 
500+ $0.18
 
1000+ $0.157